Arrow Electronic Components Online
OP462HRUZREEL|ADI|simage
OP462HRUZREEL|ADI|limage
Operational Amplifiers - Op Amps

OP462HRUZ-REEL

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    1@5V@-40C to 125C
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Low Level Output Voltage (V)
    0.065
  • Typical High Level Output Voltage (V)
    4.94
  • Maximum Input Offset Current (uA)
    0.025@5V
  • Typical Input Bias Current (uA)
    0.36@5V
  • Maximum Input Bias Current (uA)
    0.6@5V
  • Maximum Supply Current (mA)
    2.8@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    10@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    9.5@5V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    98.89
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.4@5V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    15
  • Typical Settling Time (ns)
    540
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources