Arrow Electronic Components Online
OP42GSZR7|ADI|limage
OP42GSZR7|ADI|simage
Operational Amplifiers - Op Amps

OP42GSZ-R7

Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Minimum Dual Supply Voltage (V)
    ±8
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.00005@±15V
  • Typical Input Bias Current (uA)
    0.00013@±15V
  • Maximum Input Bias Current (uA)
    0.00025@±15V
  • Maximum Quiescent Current (mA)
    6.5@±15V
  • Typical Output Resistance (Ohm)
    50
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    50@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    38@±15V
  • Input Offset Voltage Drift (uV/°C)
    5
  • Typical Voltage Gain (dB)
    119.08
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.007@±15V
  • Minimum PSRR (dB)
    98.42(Typ)
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    900
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources