Operational Amplifiers - Op Amps
OP4177ARUZ-REEL
Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
0.075@±5V
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-14.1
Typical High Level Output Voltage (V)
14.1
Maximum Input Offset Current (uA)
0.001@±5V@-40C to 125C
Typical Input Bias Current (uA)
0.0002@±5V@-40C to 125C
Maximum Input Bias Current (uA)
0.002@±5V@-40C to 125C
Maximum Supply Current (mA)
2@±5V
Typical Output Current (mA)
10@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.7@±5V
Typical Input Noise Voltage Density (nV/rtHz)
7.9@±5V
Input Offset Voltage Drift (uV/°C)
0.9
Typical Voltage Gain (dB)
126.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±5V
Minimum PSRR (dB)
118
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

