Arrow Electronic Components Online
OP400HSZ|ADI|simage
OP400HSZ|ADI|limage
Operational Amplifiers - Op Amps

OP400HSZ

Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    0.3@±15V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.0035@±15V
  • Maximum Input Bias Current (uA)
    0.007@±15V
  • Maximum Quiescent Current (mA)
    2.9@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.15@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    22@±15V
  • Typical Voltage Gain (dB)
    136.9
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.6@±15V
  • Minimum PSRR (dB)
    133.98(Typ)
  • Minimum CMRR (dB)
    110
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources