Infrared Emitters
OP298B
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAlAs
Lens Dimensions (mm)
4.83x4.83x5.84
Viewing Angle (°)
25
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.59
Mounting
Through Hole
Package Height
6.35
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2
Lead Shape
Through Hole

