Arrow Electronic Components Online
OP296GSZ|ADI|simage
OP296GSZ|ADI|limage
Operational Amplifiers - Op Amps

OP296GSZ

Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.3@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Offset Current (uA)
    0.008@5V
  • Maximum Input Bias Current (uA)
    0.05@5V@-40C to 125C
  • Maximum Supply Current (mA)
    0.12@5V
  • Typical Output Current (mA)
    4@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.3@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    26@5V
  • Typical Voltage Gain (dB)
    106.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.19@5V
  • Minimum PSRR (dB)
    85
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources