Arrow Electronic Components Online
OP293FSZREEL7|ADI|limage
OP293FSZREEL7|ADI|simage
Operational Amplifiers - Op Amps

OP293FSZ-REEL7

Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.25@5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.004@5V@-40C to 125C
  • Maximum Input Bias Current (uA)
    0.02@5V@-40C to 125C
  • Maximum Supply Current (mA)
    0.029(Typ)@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.012@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    65@5V
  • Typical Voltage Gain (dB)
    106.02(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.05@5V
  • Minimum PSRR (dB)
    97
  • Minimum CMRR (dB)
    96
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.035
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources