Arrow Electronic Components Online
OP291GSZREEL7|ADI|simage
OP291GSZREEL7|ADI|limage
Operational Amplifiers - Op Amps

OP291GSZ-REEL7

Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.7@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Low Level Output Voltage (V)
    0.04
  • Typical High Level Output Voltage (V)
    4.99
  • Maximum Input Offset Current (uA)
    0.011@5V
  • Typical Input Bias Current (uA)
    0.03@5V
  • Maximum Input Bias Current (uA)
    0.065@5V
  • Maximum Supply Current (mA)
    0.8@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.4@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    42@5V
  • Input Offset Voltage Drift (uV/°C)
    1.1
  • Typical Voltage Gain (dB)
    96.9
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.8@5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    22000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources