Operational Amplifiers - Op Amps
OP279GSZ
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
>2um
Maximum Input Offset Voltage (mV)
4@5V@-40C to 85C
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Typical Low Level Output Voltage (V)
-4.85(Max)
Typical High Level Output Voltage (V)
4.8(Min)
Maximum Input Offset Current (uA)
0.05@5V
Maximum Input Bias Current (uA)
0.3@5V
Maximum Supply Current (mA)
7@5V@-40C to 85C
Typical Output Current (mA)
60
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3@5V
Typical Input Noise Voltage Density (nV/rtHz)
22@5V
Input Offset Voltage Drift (uV/°C)
3(Typ)
Typical Voltage Gain (dB)
86.02(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
1@±5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
56
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

