Arrow Electronic Components Online
OP268FB|OPTEK|simage
OP268FB|OPTEK|limage
Infrared Emitters

OP268FB

Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    890
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    4.06x1.52x3.24
  • Viewing Angle (°)
    104
  • Maximum Forward Voltage (V)
    1.5
  • Reverse Voltage (V)
    2
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Through Hole
  • Package Height
    3.24
  • Package Width
    1.52
  • Package Length
    4.06
  • PCB changed
    2
  • Supplier Package
    End Looking
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources