Arrow Electronic Components Online
OP249GSZ|ADI|simage
OP249GSZ|ADI|limage
Operational Amplifiers - Op Amps

OP249GSZ

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    >2.5um
  • Maximum Input Offset Voltage (mV)
    2@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.000025@±15V
  • Maximum Input Bias Current (uA)
    0.000075@±15V
  • Maximum Supply Current (mA)
    7@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    22@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    75@±15V
  • Typical Voltage Gain (dB)
    120.83
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.003@±15V
  • Minimum PSRR (dB)
    98.42(Typ)
  • Minimum CMRR (dB)
    76
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    4.7
  • Typical Settling Time (ns)
    900
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources