Infrared Emitters
OP245PS
Infrared Emitter 850nm Circular Right Angle 2-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
LED Material
GaAlAs
Viewing Angle (°)
36
Maximum Forward Voltage (V)
1.7
Reverse Voltage (V)
2
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
10(Typ)
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Mounting
Through Hole
Package Height
5.97
Package Width
2.54
Package Length
4.45
PCB changed
2
Pin Count
2

