Infrared Emitters
OP245A
Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAlAs
Viewing Angle (°)
40
Maximum Forward Voltage (V)
1.8
Reverse Voltage (V)
2
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Diameter
4.45
Mounting
Through Hole
Package Height
5.72
PCB changed
2
Supplier Package
Side Looker
Pin Count
2
Lead Shape
Through Hole

