Arrow Electronic Components Online
OP24516DS91NM|EZURIO|simage
OP24516DS91NM|EZURIO|limage
Antennas

OP24516DS-91NM

Antenna MIMO 4.8dBi Gain 2500MHz/5875MHz

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    MIMO
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400|5150
  • Maximum Frequency (MHz)
    2500|5875
  • Typical Antenna Gain
    4.8dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Termination
    N Male
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Diameter
    209.6
  • Mounting
    Pole
  • Package Height
    116.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources