Arrow Electronic Components Online
OP240A|OPTEK|simage
OP240A|OPTEK|limage
Infrared Emitters

OP240A

Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    890
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    1.52x1.52x0.77
  • Viewing Angle (°)
    40
  • Maximum Forward Voltage (V)
    1.8
  • Reverse Voltage (V)
    2
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Diameter
    4.45
  • Mounting
    Through Hole
  • Package Height
    5.72
  • PCB changed
    2
  • Supplier Package
    Side Looker
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources