Infrared Emitters
OP234
Infrared Emitter 850nm Circular Top Mount 2-Pin TO-46 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
LED Material
GaAlAs
Viewing Angle (°)
18
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
6.35
Mounting
Through Hole
Package Height
5.59
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2
Lead Shape
Through Hole

