Arrow Electronic Components Online
OP224|OPTEK|simage
OP224|OPTEK|limage
Top Searched
Infrared Emitters

OP224

Infrared Emitter 890nm Circular Top Mount 2-Pin Pill Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    890
  • LED Material
    GaAs
  • Viewing Angle (°)
    24
  • Maximum Forward Voltage (V)
    1.8
  • Reverse Voltage (V)
    2
  • Maximum Forward Current (mA)
    100
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Package Height
    3.21
  • Package Width
    1.52
  • Package Length
    2.24
  • PCB changed
    2
  • Supplier Package
    Pill
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources