Arrow Electronic Components Online
OP2177ARZ|ADI|limage
OP2177ARZ|ADI|simage
Operational Amplifiers - Op Amps

OP2177ARZ

Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.075@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.001@±5V@-40C to 125C
  • Maximum Input Bias Current (uA)
    0.002@±5V@-40C to 125C
  • Maximum Supply Current (mA)
    1@±5V
  • Typical Output Current (mA)
    10@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.7@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7.9@±5V
  • Typical Voltage Gain (dB)
    126.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.2@±5V
  • Minimum PSRR (dB)
    118
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    1.3
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources