Arrow Electronic Components Online
OP213FSZREEL7|ADI|simage
OP213FSZREEL7|ADI|limage
Operational Amplifiers - Op Amps

OP213FSZ-REEL7

Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.3@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.05@5V@-40C to 85C
  • Maximum Input Bias Current (uA)
    0.65@5V
  • Maximum Quiescent Current (mA)
    2.7@5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    0.6(Min)@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    9@5V
  • Input Offset Voltage Drift (uV/°C)
    1.5
  • Typical Voltage Gain (dB)
    126.02(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.45@5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • Typical Settling Time (ns)
    9000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources