Operational Amplifiers - Op Amps
OP213FPZ
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Process Technology
>2.5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.3@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.05@5V@-40C to 85C
Maximum Input Bias Current (uA)
0.65@5V
Maximum Quiescent Current (mA)
2.7@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.6(Min)@5V
Typical Input Noise Voltage Density (nV/rtHz)
9@5V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
126.02(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.45@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
3.5
Typical Settling Time (ns)
9000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole
Order Quantity

