Arrow Electronic Components Online
OP177FPZ|ADI|limage
OP177FPZ|ADI|simage
Operational Amplifiers - Op Amps

OP177FPZ

Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.025@±15V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0015@±15V
  • Typical Input Bias Current (uA)
    0.0012@±15V
  • Maximum Input Bias Current (uA)
    0.002@±15V
  • Maximum Quiescent Current (mA)
    2@±15V
  • Typical Output Resistance (Ohm)
    60
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    500
  • Typical Slew Rate (V/us)
    0.3@±15V
  • Input Offset Voltage Drift (uV/°C)
    0.3
  • Typical Voltage Gain (dB)
    141.58
  • Minimum PSRR (dB)
    115
  • Minimum CMRR (dB)
    130
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    0.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources