Infrared Emitters
OP165C
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
935
LED Material
GaAs
Lens Dimensions (mm)
3.05x3.05x4.83
Viewing Angle (°)
18
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
2
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
3.94
Mounting
Through Hole
Package Height
5.72
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
Order Quantity

