Operational Amplifiers - Op Amps
OP07DRZ-REEL
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Ultra Low Offset Voltage Amplifier
Manufacturer Type
Ultra Low Offset Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.15@±5V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.001@±5V
Maximum Input Bias Current (uA)
0.001@±5V
Maximum Supply Current (mA)
1.25@±5V
Typical Output Current (mA)
15@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.2@±5V
Typical Input Noise Voltage Density (nV/rtHz)
10@±5V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.074@±5V
Minimum PSRR (dB)
115
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.6
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

