Arrow Electronic Components Online
OP07DP|TI|simage
OP07DP|TI|limage
Operational Amplifiers - Op Amps

OP-07DP

Op Amp Single Precision Amplifier ±18V/36V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.15@±15V
  • Minimum Single Supply Voltage (V)
    6
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.006@±15V
  • Maximum Input Bias Current (uA)
    0.012@±15V
  • Maximum Quiescent Current (mA)
    2.4(Typ)
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    500
  • Typical Slew Rate (V/us)
    0.3@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10.5@±15V
  • Typical Voltage Gain (dB)
    112.04
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.35@±15V
  • Minimum PSRR (dB)
    89.9
  • Minimum CMRR (dB)
    94
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    0.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources