Operational Amplifiers - Op Amps
OP07CPZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.15@±15V
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.006@±15V
Typical Input Bias Current (uA)
0.0022@±15V
Maximum Input Bias Current (uA)
0.007@±15V
Typical Output Resistance (Ohm)
60
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
10.5@±5V
Input Offset Voltage Drift (uV/°C)
1.8
Typical Voltage Gain (dB)
112.04
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.35@±15V
Minimum PSRR (dB)
103.09(Typ)
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.6
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

