Operational Amplifiers - Op Amps
OP07CDR
Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.06(Typ)@±15V
Minimum Single Supply Voltage (V)
6
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0008(Typ)@±15V
Typical Input Bias Current (uA)
0.0018@±15V
Maximum Input Bias Current (uA)
0.012@±15V
Maximum Quiescent Current (mA)
2.4(Typ)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
150
Typical Slew Rate (V/us)
0.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
10.5@±15V
Input Offset Voltage Drift (uV/°C)
±0.5(Typ)
Typical Voltage Gain (dB)
112.04
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.35@±15V
Minimum PSRR (dB)
89.9
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.6
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

