Switch Limit
OP-AR400
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 5A 480VAC 250VDC 5.56N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@480VAC
Maximum AC Voltage Rating (V)
480
Operating Force (N)
5.56
Release Force (N)
1.11(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
8°
Minimum Over-Travel
90°(Max)
Product Length (mm)
92.96

