Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Side Rotary with Adjustable Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
5.56
Release Force (N)
1.11(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
5.56mm
Minimum Over-Travel
90°
Product Length (mm)
93
Order Quantity

