Arrow Electronic Components Online
ONET8551TY|TI|simage
ONET8551TY|TI|limage
Special Purpose Amplifiers

ONET8551TY

SP Amp Limiting Amp Single 3.63V 20-Pin Die

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiting Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    2.8
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    45@3.3V
  • Maximum Power Dissipation (mW)
    92(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.2 mm
  • Package Width
    0.87 mm
  • Package Length
    1.04 mm
  • PCB changed
    20
  • Supplier Package
    Die
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources