Arrow Electronic Components Online
Special Purpose Amplifiers

ONET8531TYS

SP Amp Transimpedance Amp Single 3.63V 19-Pin Die

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Transimpedance Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Voltage Range (V)
    2.7 to 5.5
  • Minimum Single Supply Voltage (V)
    2.97
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    44@3.63V@-40C to 100C
  • Maximum Power Dissipation (mW)
    100(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Power Supply Type
    Single
  • Package Height
    0.2 mm
  • Package Width
    0.94 mm
  • Package Length
    1.2 mm
  • PCB changed
    19
  • Supplier Package
    Die
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources