Special Purpose Amplifiers
ONET8531TY
SP Amp Transimpedance Amp Single 3.63V 19-Pin Die Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transimpedance Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Voltage Range (V)
2.7 to 5.5
Minimum Single Supply Voltage (V)
2.97
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.63
Maximum Supply Current (mA)
44@3.63V@-40C to 100C
Maximum Power Dissipation (mW)
100(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tray
Power Supply Type
Single
Package Height
0.2
Package Width
0.94
Package Length
1.2
PCB changed
19
Supplier Package
Die
Pin Count
19