Arrow Electronic Components Online
ONET4291VARGPT|TI|simage
ONET4291VARGPT|TI|limage
Laser Drivers

ONET4291VARGPT

Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    ONET4291VARGPT
  • Automotive
    No
  • PPAP
    No
  • Type
    VCSEL
  • Data Rate (Gbps)
    4.25
  • Number of Channels per Chip
    1
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources