Hall Effect Sensors
OMH090B
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Waffle
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
30
Typical Magnetic Sensor Hysteresis (Gs)
30
Maximum Magnetic Sensor Operating Point (Gs)
180
Typical Output Fall Time (us)
0.14
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
11000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Waffle
Mounting
Through Hole
Package Height
5.83
Package Width
1.52
Package Length
4.06
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

