Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
70
Typical Speed (r/min)
3500
Maximum Airflow (CFM)
340
Noise Level (dB)
57
Bearings
Ball
Mounting
Flange Mount
Product Length (Metric) (mm)
432
Product Depth (Metric) (mm)
348
Product Height (Metric) (mm)
132.6

