Arrow Electronic Components Online
OMB5200120|ORIONFAN|simage
OMB5200120|ORIONFAN|limage
Blowers and Fans

OMB5200-120

AC Fan Ball Bearing 115V 70W 3500RPM 340CFM 57dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    70
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    340
  • Noise Level (dB)
    57
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    432
  • Product Depth (Metric) (mm)
    348
  • Product Height (Metric) (mm)
    132.6

Documentation and Resources

Datasheets
Design resources