Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Cellular
Pattern Type
Omni-Directional
Polarization Type
Vertical
Minimum Frequency (MHz)
1920|1850|1710|880|824
Center Frequency (MHz)
850/900/1800/1900/2100
Maximum Frequency (MHz)
2170|1990|1880|960|894
Typical Antenna Gain
4.63dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
50000
Termination
N(Female)
IP Rating
IP65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Diameter
26
Mounting
Bracket
Package Length
595

