Arrow Electronic Components Online
OMB.8912.03F21|TAOGLAS|simage
OMB.8912.03F21|TAOGLAS|limage
Antennas

OMB.8912.03F21

Antenna Cellular 4.08dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz Tube

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cellular
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical
  • Minimum Frequency (MHz)
    824|880|1710|1850|1920
  • Center Frequency (MHz)
    850/900/1800/1900/2100
  • Maximum Frequency (MHz)
    894|960|1880|1990|2170
  • Typical Antenna Gain
    4.08dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    50000
  • Termination
    N(Female)
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Diameter
    26
  • Mounting
    Bracket|Wall
  • Package Height
    298
Order Quantity

Documentation and Resources

Datasheets
Design resources