Application Processors and SOCs
OMAPL138EZCED4
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
OMAPL1xx
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
456
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
64KB
RAM Size
8KB
Type
System-On-Chip
Processing Unit
Microprocessor
PWM
2
Watchdog
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
2
I2C
2
I2S
0
UART
3
Data Cache Size
16KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

