Application Processors and SOCs
OMAPL137DZKBD4
SOC OMAPL1xx ARM926EJ-S 256-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
OMAPL1xx
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
456
Program Memory Type
Flash
Data Bus Width (bit)
32
Program Memory Size
64KB
RAM Size
8KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
3
Watchdog
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
2
I2C
2
I2S
0
UART
3
Data Cache Size
16KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
Yes
Ethernet Speed
10Mbps/100Mbps
Maximum Expanded Memory Size
256MB
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball

