Arrow Electronic Components Online
OMAPL137DZKB3|TI|simage
OMAPL137DZKB3|TI|limage
Application Processors and SOCs

OMAPL137DZKB3

SOC OMAPL1xx ARM926EJ-S 256-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    OMAPL1xx
  • Device Core
    ARM926EJ-S
  • Maximum Clock Rate (MHz)
    375
  • Program Memory Type
    Flash
  • Data Bus Width (bit)
    32
  • Program Memory Size
    64KB
  • RAM Size
    8KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    3
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • UART
    3
  • Data Cache Size
    16KB
  • USB
    2
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    1
  • Programmability
    Yes
  • Ethernet Speed
    10Mbps/100Mbps
  • Maximum Expanded Memory Size
    256MB
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    17.2(Max)
  • Package Length
    17.2(Max)
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources