Application Processors and SOCs
OMAPL137BPTPH
SOC OMAPL1xx ARM926EJ-S 176-Pin HLQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.a.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
OMAPL1xx
Device Core
ARM926EJ-S
Maximum Clock Frequency (MHz)
300
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
64KB
RAM Size
8KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
3
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
2
I2C
2
I2S
0
UART
3
Data Cache Size
16KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
Yes
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
176
Lead Shape
Gull-wing
Family/Series
OMAPL137-HT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
40
MSL
4
Order Quantity

