Arrow Electronic Components Online
Application Processors and SOCs

OMAPL137BHKGD1

Low-Power Applications Processor

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.2.a
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Rate (MHz)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Package Height
    0.38
  • Package Width
    4.43
  • Package Length
    6
  • PCB changed
    257
  • Supplier Package
    Die
  • Pin Count
    257

Documentation and Resources

Datasheets
Design resources