Arrow Electronic Components Online
OMAP5912ZDY|TI|simage
OMAP5912ZDY|TI|limage
Application Processors and SOCs

OMAP5912ZDY

SOC OMAP5 ARM926EJ-S/C55x 289-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    OMAP5
  • Device Core
    ARM926EJ-S|C55x
  • Maximum Clock Rate (MHz)
    192
  • Data Bus Width (bit)
    32
  • RAM Size
    250KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    3
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/SPI/UART/USB
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • UART
    3
  • Data Cache Size
    8KB
  • USB
    3
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    No
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.82(Max)
  • Package Width
    19.2(Max)
  • Package Length
    19.2(Max)
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    289
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources