Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
Yes
PPAP
No
USB
4
Packaging
Tube
Mounting
Surface Mount
Package Height
0.72(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
515
Standard Package Name
BGA
Supplier Package
POP-FCBGA
Pin Count
515
Lead Shape
Ball

