Application Processors and SOCs
OMAP3503ECBBA
SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
OMAP3
Device Core
ARM Cortex A8
Maximum Clock Rate (MHz)
600
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
112KB
RAM Size
64KB
Type
Applications Processor
Processing Unit
Microprocessor
Number of Watchdog Timers
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
I2C/SPI/UART/USB
SPI
4
I2C
3
I2S
0
UART
3
Data Cache Size
16KB
USB
4
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
0.68(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
515
Standard Package Name
BGA
Supplier Package
POP-FCBGA
Pin Count
515
Lead Shape
Ball

