Arrow Electronic Components Online
OM8P0S3256QA0|KINGSTON|limage
OM8P0S3256QA0|KINGSTON|simage
Solid State Drives - SSDs

OM8P0S3256Q-A0

M.2 2280 256GB SSD TLC

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    3D NAND
  • Capacity (byte)
    256G
  • Maximum Read Speed (Mbps)
    4400
  • Maximum Write Speed (Mbps)
    3840
  • Form Factor
    M.2 2280
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources