Embedded System Development Boards and Kits
OM40007UL
LPC54018 Microcontroller Development Board 180MHz CPU 16MB Flash
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
LPC54018
Supported Device Technology
Microcontroller
Program Memory Size
16MB
Program Memory Type
Flash
USB
1
CAN
1
ADC
1
Main Program Memory Type
Flash
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

