Embedded System Development Boards and Kits
OM40002UL
LPC8N04 Microcontroller Development Board 8MHz CPU Win 7/Win 8
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
LPC8N04
Supported Device Technology
Microcontroller
USB
1
I2C
1
SPI
1
Operating Systems
Win 8|Win 7
Daughter Cards
Yes

