Embedded System Development Boards and Kits
OM40001UL
LPC804 Microcontroller Evaluation Board 15MHz CPU 128KB SPI Flash Linux/Mac OS/Win 7/Win 8
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LPC804
Supported Device Technology
Microcontroller
Program Memory Size
128KB
Program Memory Type
SPI Flash
USB
1
I2C
1
SPI
1
UART
1
Operating Systems
Win 8|Win 7|Mac OS|Linux
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

