Arrow Electronic Components Online
OM27462CDKP|NXP|simage
OM27462CDKP|NXP|limage
RF/Wireless Development Boards and Kits

OM27462CDKP

PN7462 NFC/RFID Tag and Transponder Development Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    PN7462
  • Supported Device Technology
    NFC/RFID Tag and Transponder
  • Compatible External Board
    ISO7816 card
  • Interface Type
    GPIO/USB
  • Typical Operating Supply Voltage (V)
    7.5

Documentation and Resources

Datasheets
Design resources